Quickcool QG-SHP-D6-300GN Heat Pipe 0.1 K/W 6x300mm High Efficiency

MPN
QG-SHP-D6-300GN
Brand
QuickCool
EAN-13
2050000592454
Order Code
12-8145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

QuickCool manufactures the QG-SHP-D6-300GN heat pipe with 0.1 K/W thermal conductivity and dimensions of 6 mm diameter by 300 mm length. The heat pipe is primarily used for efficient heat transport in electronic cooling applications. It features a copper tube construction, ideal for thermal coupling in active components and heat conduction materials.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 300 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 300mm
Material nickel plated
Misc Attribute 2 Grooves
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Reviews

Be the first to submit a review

Trustpilot