Quickcool QG-SHP-D6-250MN Heat Pipe 0.1 K/W 6mm x 250mm Efficient Cooling

MPN
QG-SHP-D6-250MN
Brand
QuickCool
EAN-13
2050001244437
Order Code
12-8144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

QuickCool's QG-SHP-D6-250MN heat pipe features a thermal resistance of 0.1 K/W and dimensions of 6 mm in diameter by 250 mm in length. This efficient heat pipe is used for effective thermal management in electronics, ensuring optimal performance and longevity. Typical applications include computers, servers, and other electronic devices requiring efficient heat dissipation.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 250 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 250mm
Material nickel plated
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Reviews

Be the first to submit a review

Trustpilot