Quickcool QG-SHP-D6-200MN Heat Pipe 0.1 K/W 6x200mm High-Efficiency

MPN
QG-SHP-D6-200MN
Brand
QuickCool
EAN-13
2050001244420
Order Code
12-8142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

QuickCool manufactures the QG-SHP-D6-200MN heat pipe, which measures 6 mm in diameter and 200 mm in length with a thermal resistance of 0.1 K/W. This specific heat pipe is ideal for efficiently transferring heat in compact spaces due to its high thermal conductivity. Typical applications include electronic cooling solutions and computer hardware temperature management.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 200 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 200mm
Material nickel plated
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Reviews

Be the first to submit a review

Trustpilot