Quickcool QG-SHP-D6-100GN Heat Pipe 0.1 K/W 6x100mm Efficient Heat Transfer

MPN
QG-SHP-D6-100GN
Brand
QuickCool
EAN-13
2050001244215
Order Code
12-8137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The QuickCool QG-SHP-D 6-100 GN heat pipe is a thermal management solution with a thermal resistance of 0.1 K/W, measuring 6 mm in diameter and 100 mm in length. Manufactured by QuickCool, it is designed to efficiently transfer heat in electronic devices and components. Typical applications include cooling systems for computers and electronic modules.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 100 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 100mm
Material nickel plated
Misc Attribute 1 QG-SHP-D 6-100 GN
Misc Attribute 2 Grooves
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Reviews

Be the first to submit a review

Trustpilot