Quickcool QG-SHP-D4-100MN Heat Pipe 0.7 K/W 4x100mm Efficient Heat Transfer

MPN
QG-SHP-D4-100MN
Brand
QuickCool
EAN-13
2050001244307
Order Code
12-8131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

QuickCool manufactures the QG-SHP-D4-100 MN heat pipe, which features a thermal resistance of 0.7 K/W and measures 4 mm in diameter and 100 mm in length. The heat pipe is designed for efficient thermal management in electronic devices, enhancing heat transfer and dissipation. It is commonly used in applications requiring compact and effective cooling solutions.
Type Heat pipe
Diameter 4mm
Dimensions (Ø x L) 4 mm x 100 mm
Fastener length (front end) 7mm
Fastener length (tail end) 2mm
Length 100mm
Material nickel plated
Misc Attribute 1 QG-SHP-D4-100 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 25W
Thermal resistance R(th) (max.) 0.7 K/W
Thermal resistance R(th) (min.) 0.5 K/W

Reviews

Be the first to submit a review

Trustpilot