Quickcool QG-SHP-D3-250MN Heat Pipe 0.8 K/W 3mm x 250mm High-Efficiency

Order Code:

12-8129

Brand: QuickCool MPN: QG-SHP-D3-250MN EAN-13: 2050001244284
Qty Unit Price (Ex VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The QuickCool QG-SHP-D3-250MN is a heat pipe measuring 3 mm in diameter and 250 mm in length, with a thermal resistance of 0.8 K/W. Manufactured by QuickCool, it efficiently transfers heat and is ideal for thermal management in electronic devices. Typical applications include cooling in computers, LED lighting, and other compact electronic systems.
Type Heat pipe
Diameter 3mm
Dimensions (Ø x L) 3 mm x 250 mm
Fastener length (front end) 5mm
Fastener length (tail end) 1mm
Length 250mm
Material nickel plated
Misc Attribute 1 QG-SHP-D3-250 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 18W
Thermal resistance R(th) (max.) 0.8 K/W
Thermal resistance R(th) (min.) 0.6 K/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot