Quickcool QG-SHP-D3-150MN Heat Pipe 0.8 K/W 3x150 mm High Efficiency

MPN
QG-SHP-D3-150MN
Brand
QuickCool
EAN-13
2050000073458
Order Code
12-8127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 527 in stock

The QuickCool QG-SHP-D3-150MN heat pipe has dimensions of 3 mm in diameter and 150 mm in length, with a thermal resistance of 0.8 K/W. It is ideal for use in heat conduction materials and component accessories. This product is typically used in thermal management of electronic components for efficient heat dissipation.
Type Heat pipe
Diameter 3mm
Dimensions (Ø x L) 3 mm x 150 mm
Fastener length (front end) 5mm
Fastener length (tail end) 1mm
Length 150mm
Material nickel plated
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 18W
Thermal resistance R(th) (max.) 0.8 K/W
Thermal resistance R(th) (min.) 0.6 K/W

Reviews

Be the first to submit a review

Trustpilot