Quickcool QG-SHP-D3-100MN Heat Pipe 0.8 K/W 3mm x 100mm Efficient Copper

MPN
QG-SHP-D3-100MN
Brand
QuickCool
EAN-13
2050001244277
Order Code
12-8126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

QuickCool's QG-SHP-D3-100MN heat pipe efficiently dissipates heat with a thermal resistance of 0.8 K/W. This 3 mm diameter and 100 mm long component is ideal for electronics cooling applications. It is commonly used in compact electronic devices to enhance heat transfer and ensure optimal performance.
Type Heat pipe
Diameter 3mm
Dimensions (Ø x L) 3 mm x 100 mm
Fastener length (front end) 5mm
Fastener length (tail end) 1mm
Length 100mm
Material nickel plated
Misc Attribute 1 QG-SHP-D 3-100 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 18W
Thermal resistance R(th) (max.) 0.8 K/W
Thermal resistance R(th) (min.) 0.6 K/W

Reviews

Be the first to submit a review

Trustpilot