QuickCool QG-IF-A8-1X2 Heat Pipe Connector 60x12x40mm Hole 26mm

MPN
QG-IF-A8-1X2
Brand
QuickCool
EAN-13
2050000073908
Order Code
10-3799
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The QuickCool QG-IF-A8-1X2 is a heat pipe connector with dimensions of 60 x 12 x 40 mm. It features a hole spacing of 26 mm, designed for effective thermal coupling and heat conduction. Typically used in electronics cooling systems, it helps in efficient heat transport in high-performance devices.
Type Heat pipe connector
Bore Ø 8mm
Dimensions (L x W x H) 60 x 12 x 40 mm
Edge perforations (B) 1
Edge perforations (length) 2
Height 40mm
Hole spacing 26mm
Length 60mm
Material Aluminium
Width 12mm

Reviews

Be the first to submit a review

Trustpilot