QuickCool QG-IF-A3-1X3 Heat Pipe Connector 60x10x40mm 20mm Hole Spacing

MPN
QG-IF-A3-1X3
Brand
QuickCool
EAN-13
2050000073847
Order Code
10-3798
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The QuickCool QG-IF-A3-1X3 is a heat pipe connector measuring 60 x 10 x 40 mm with a hole spacing of 20 mm. Manufactured by QuickCool, it features efficient thermal coupling and heat transfer capabilities. Typically used in electronics cooling applications, it aids in maintaining optimal device temperatures.
Type Heat pipe connector
Bore Ø 3mm
Dimensions (L x W x H) 60 x 10 x 40 mm
Edge perforations (B) 1
Edge perforations (length) 3
Height 40mm
Hole spacing 20mm
Length 60mm
Material Aluminium
Width 10mm

Reviews

Be the first to submit a review

Trustpilot