QuickCool QC4010B12H Axial Fan 12V DC 12.23m³/h 40x40x10mm

MPN
QC4010B12H
Brand
QuickCool
EAN-13
2050002358034
Order Code
10-3777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The QuickCool QC4010B12H axial fan operates at 12 V DC and delivers an airflow of 12.23 m³/h, with dimensions of 40 x 40 x 10 mm. It's designed for efficient component cooling, making it suitable for industrial applications that require reliable thermal management. This compact fan is ideal for use in electronic enclosures and other cooling systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 12.23m³/h
Bearing Type Double ball bearing
Noise 33.5dB
Power Rating 90mA
RPM 6500 U/min
Colour Black
Connection Open end cable
Height 10mm
Length 40mm
Material Plastic
Number of wires 2
Width 40mm

Reviews

Be the first to submit a review

Trustpilot