QuickCool QC-PC-PID-01 Thermoelectric Regulator 12/24V DC PID Control

MPN
QC-PC-PID-01
Brand
QuickCool
EAN-13
2050006639641
Order Code
10-3797
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £467.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

QuickCool's QC-PC-PID-01 is a thermoelectric regulator compatible with both 12 V and 24 V DC systems and rated at 8 A. It utilises the Peltier effect for efficient heating and cooling, featuring dimensions of 126 x 106.5 x 56.5 mm. This product is ideal for waste heat utilisation and thermal electricity applications.
Type Thermoelectric regulator
Dimensions (L x W x H) 126 x 106.5 x 56.5 mm
Height 56.5mm
Length 126mm
Max. Current 8A
Width 106.5mm

Reviews

Be the first to submit a review

Trustpilot