QuickCool QC-PC-D-CH1 Thermoelectric Regulator Display 55x40mm 1Piece

Image Representative of Range

QuickCool QC-PC-D-CH1 Thermoelectric Regulator Display 55x40mm 1Piece

MPN
QC-PC-D-CH1
Brand
QuickCool
EAN-13
2050009908058
Order Code
10-3796
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £165.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by QuickCool, the QC-PC-D-CH1 Thermoelectric regulator display measures 55 mm by 40 mm. It utilises thermoelectricity for precise temperature regulation, harnessing the Peltier effect. This device is ideal for applications involving chip cooling and waste heat utilisation.
Type Thermoelectric regulator display
Dimensions (L x W) 55 mm x 40 mm
Length 55mm
Misc Attribute QC PC D CH1
Width 40mm

Reviews

Be the first to submit a review

Trustpilot