QuickCool QC-PC-CO-CH1 Thermoelectric Controller 12V/24V 20A Peltier

Image Representative of Range

QuickCool QC-PC-CO-CH1 Thermoelectric Controller 12V/24V 20A Peltier

MPN
QC-PC-CO-CH1
Brand
QuickCool
EAN-13
2050009908041
Order Code
10-3795
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.87
10+ £135.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The QuickCool QC-PC-CO-CH1 is a thermoelectric regulator operating on 12 V or 24 V with a current capacity of 20 A. It utilises the Peltier effect for efficient cooling and heating, making it ideal for systems requiring precise temperature regulation. Common applications include waste heat utilisation and energy harvesting in compact devices.
Type Thermoelectric regulator
Dimensions (L x W x H) 65 x 50 x 20 mm
Height 20mm
Length 65mm
Max. Current 20A
Misc Attribute QC-PC-C01C
Nominal voltage (details) 12V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot