Christmas Opening Hours and Delivery Dates here
QuickCool QC-71-2.0-15.0AS Thermoelectric Cooler 73.9W 8V 15.8A 40x40mm

Image Representative of Range

QuickCool QC-71-2.0-15.0AS Thermoelectric Cooler 73.9W 8V 15.8A 40x40mm

Order Code:

10-3792

Brand: QuickCool MPN: QC-71-2.0-15.0AS EAN-13: 2050006481530
Qty Unit Price (Ex VAT)
1+ £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The QuickCool QC-71-2.0-15.0AS is a compact thermoelectric cooler with dimensions of 40 x 40 x 3.6 mm and operates at 8 V with a current of 15.8 A, delivering 73.9 W of cooling power. Utilising the Peltier effect, this cooler is ideal for applications in waste heat utilisation and power generation. Its efficient thermal electricity capabilities make it suitable for energy harvesting and precise temperature control in
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.6
Max. Current 15.8A
Nominal Voltage 8V
Temperature difference (max.) 70K
Thermal output (max.) 73.9W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot