QuickCool QC-71-2.0-12.0AS Thermoelectric Cooler 8V 13A 61.5W 40x40x3.8mm

Image Representative of Range

QuickCool QC-71-2.0-12.0AS Thermoelectric Cooler 8V 13A 61.5W 40x40x3.8mm

MPN
QC-71-2.0-12.0AS
Brand
QuickCool
EAN-13
2050006481745
Order Code
10-3791
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The QuickCool QC-71-2.0-12.0AS is a thermoelectric cooler capable of operating at 8 V and 13 A, delivering 61.5 W of thermal electricity. It measures 40 x 40 x 3.8 mm and utilises the Peltier effect for efficient cooling or heating applications. This cooler is ideal for energy generation, waste heat utilisation, and maintaining component temperatures in electronic systems.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.8
Max. Current 13A
Nominal Voltage 8V
Temperature difference (max.) 71K
Thermal output (max.) 61.5W

Reviews

Be the first to submit a review

Trustpilot