QuickCool QC-71-1.4-8.5AS Thermoelectric Cooler 8V 8.7A 40.7W 30x30x3.8mm

Image Representative of Range

QuickCool QC-71-1.4-8.5AS Thermoelectric Cooler 8V 8.7A 40.7W 30x30x3.8mm

MPN
QC-71-1.4-8.5AS
Brand
QuickCool
EAN-13
2050006481523
Order Code
10-3790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £23.91
10+ £22.18
100+ £21.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

QuickCool QC-71-1.4-8.5AS thermoelectric cooler, a compact 30 x 30 x 3.8 mm device with specifications of 8 V, 8.7 A, and 40.7 W. It is designed for efficient thermal management using the peltier effect, making it suitable for cooling electronic components. Typical applications include energy harvesting and waste heat utilisation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 30 x 3.8
Max. Current 8.7A
Nominal Voltage 8V
Temperature difference (max.) 71K
Thermal output (max.) 40.7W

Reviews

Be the first to submit a review

Trustpilot