QuickCool QC-71-1.4-6.0AS Thermoelectric Cooler 8.1V 6.5A 30.9W

Image Representative of Range

QuickCool QC-71-1.4-6.0AS Thermoelectric Cooler 8.1V 6.5A 30.9W

MPN
QC-71-1.4-6.0AS
Brand
QuickCool
EAN-13
2050006481738
Order Code
10-3789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £28.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Manufactured by QuickCool, the QC-71-1.4-6.0AS thermoelectric cooler operates at 8.1 V and 6.5 A, featuring a compact size of 30 x 30 x 3.8 mm. Utilising the Peltier effect, it operates effectively as a chip cooler and is suitable for applications in thermal electricity and waste heat utilisation. This cooling chip is ideal for energy harvesting and thermal power generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 30 x 3.8
Max. Current 6.5A
Nominal Voltage 8.1V
Temperature difference (max.) 71K
Thermal output (max.) 30.9W

Reviews

Be the first to submit a review

Trustpilot