QuickCool QC-71-1.4-3.7AS Thermoelectric Cooler 8.1V 4.1A 19.6W 34x30x3.8mm

QuickCool QC-71-1.4-3.7AS Thermoelectric Cooler 8.1V 4.1A 19.6W 34x30x3.8mm

MPN
QC-71-1.4-3.7AS
Brand
QuickCool
EAN-13
2050006481516
Order Code
10-3788
Country of Origin
China

Discontinued


The QuickCool QC-71-1.4-3.7AS thermoelectric cooler operates at 8.1 V and 4.1 A, delivering 19.6 W of power. Measuring 34 x 30 x 3.8 mm, this compact cooling chip uses the Peltier effect for efficient thermal management. It is ideal for waste heat utilisation and thermal power generation applications.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 34 x 30 x 3.8
Max. Current 4.1A
Nominal Voltage 8.1V
Temperature difference (max.) 72K
Thermal output (max.) 19.6W

Trustpilot