QuickCool QC-71-1.0-3.9AS Thermoelectric Cooler 8V 4.3A 20.2W Compact Size

Image Representative of Range

QuickCool QC-71-1.0-3.9AS Thermoelectric Cooler 8V 4.3A 20.2W Compact Size

MPN
QC-71-1.0-3.9AS
Brand
QuickCool
EAN-13
2050006481509
Order Code
10-3787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.50
10+ £18.81
100+ £18.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The QuickCool QC-71-1.0-3.9AS thermoelectric cooler utilises the Peltier effect to provide efficient cooling at 8 V and 4.3 A, with dimensions of 22.4 x 22.4 x 3.2 mm. Manufactured by QuickCool, this cooling chip can generate thermal power of 20.2 W, making it suitable for energy harvesting and waste heat utilisation. Common applications include precision cooling in electronic devices and small
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 22.4 x 22.4 x 3.2
Max. Current 4.3A
Nominal Voltage 8V
Temperature difference (max.) 71K
Thermal output (max.) 20.2W

Reviews

Be the first to submit a review

Trustpilot