QuickCool QC-71-1.0-3.0AS Thermoelectric Cooler 8.1V 3.5A 16.7W

Image Representative of Range

QuickCool QC-71-1.0-3.0AS Thermoelectric Cooler 8.1V 3.5A 16.7W

MPN
QC-71-1.0-3.0AS
Brand
QuickCool
EAN-13
2050006479483
Order Code
10-3786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £23.85 £20.27
10+ £18.80
100+ £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The QuickCool QC-71-1.0-3.0AS thermoelectric cooler operates at 8.1 V and 3.5 A, delivering 16.7 W of thermal power. It measures 22.4 mm by 22.4 mm by 3.6 mm, making it ideal for compact cooling applications. Typically used in devices requiring efficient energy harvesting and waste heat utilisation through the Peltier effect.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 22.4 x 22.4 x 3.6
Max. Current 3.5A
Nominal Voltage 8.1V
Temperature difference (max.) 72K
Thermal output (max.) 16.7W

Reviews

Be the first to submit a review

Trustpilot