QuickCool QC-71-1.0-2.5AS Thermoelectric Cooler 8.1V 2.8A 13.3W 1Piece

Image Representative of Range

QuickCool QC-71-1.0-2.5AS Thermoelectric Cooler 8.1V 2.8A 13.3W 1Piece

MPN
QC-71-1.0-2.5AS
Brand
QuickCool
EAN-13
2050006479490
Order Code
10-3785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The QuickCool QC-71-1.0-2.5AS thermoelectric cooler operates at 8.1 V and 2.8 A, providing 13.3 W of power within its compact dimensions of 22.4 x 22.4 x 3.6 mm. Utilising the Peltier effect, it serves as a versatile cooling or heating element, making it ideal for precise temperature control in electronic devices. Typical applications include waste heat utilisation, thermal electricity
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 22.4 x 22.4 x 3.6
Max. Current 2.8A
Nominal Voltage 8.1V
Temperature difference (max.) 72K
Thermal output (max.) 13.3W

Reviews

Be the first to submit a review

Trustpilot