QuickCool QC-63-1.4-8.5A Thermoelectric Cooler 7.1V 8.7A 36.1W 40x20x3.4mm

Image Representative of Range

QuickCool QC-63-1.4-8.5A Thermoelectric Cooler 7.1V 8.7A 36.1W 40x20x3.4mm

MPN
QC-63-1.4-8.5A
Brand
QuickCool
EAN-13
2050006479353
Order Code
10-3784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £24.12 £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The QuickCool QC-63-1.4-8.5A thermoelectric cooler operates at 7.1 V and 8.7 A, offering a cooling capacity of 36.1 W. Measuring 40 x 20 x 3.4 mm, this compact cooler utilises the Peltier effect for effective thermal management. It is ideal for electronics cooling, waste heat utilisation, and thermal power generation applications.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 20 x 3.4
Max. Current 8.7A
Nominal Voltage 7.1V
Temperature difference (max.) 71K
Thermal output (max.) 36.1W

Reviews

Be the first to submit a review

Trustpilot