QuickCool QC-63-1.4-3.7AS Thermoelectric Cooler 7.2V 4.1A 17.4W 40x20x4.7mm

Image Representative of Range

QuickCool QC-63-1.4-3.7AS Thermoelectric Cooler 7.2V 4.1A 17.4W 40x20x4.7mm

MPN
QC-63-1.4-3.7AS
Brand
QuickCool
EAN-13
2050006479476
Order Code
10-3783
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The QuickCool QC-63-1.4-3.7AS thermoelectric cooler, operating at 7.2 V and 4.1 A, delivers 17.4 W of cooling power, making it ideal for efficient thermal management. This compact cooling chip can be utilised in power generation and waste heat utilisation applications, leveraging the Peltier and Seebeck effects. Typical uses include small electronic devices requiring precise temperature control, enhancing both performance and energy efficiency.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 20 x 4.7
Max. Current 4.1A
Nominal Voltage 7.2V
Temperature difference (max.) 72K
Thermal output (max.) 17.4W

Reviews

Be the first to submit a review

Trustpilot