QuickCool QC-63-1.0-3.9AS Thermoelectric Cooler 6.8V 4A 17.6W 30x15x3.6mm

Image Representative of Range

QuickCool QC-63-1.0-3.9AS Thermoelectric Cooler 6.8V 4A 17.6W 30x15x3.6mm

MPN
QC-63-1.0-3.9AS
Brand
QuickCool
EAN-13
2050006479469
Order Code
10-3782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £19.86 £17.25
10+ £15.82
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The QuickCool QC-63-1.0-3.9AS thermoelectric cooler, designed by QuickCool, operates at 6.8 V and 4 A, delivering 17.6 W of power. This cooling chip, utilising the Peltier effect, is suitable for applications involving thermal electricity and waste heat utilisation. Typical uses include cooling electronic devices and energy harvesting in thermal power generation systems.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 15 x 3.6
Max. Current 4A
Nominal Voltage 6.8V
Temperature difference (max.) 71K
Thermal output (max.) 17.6W

Reviews

Be the first to submit a review

Trustpilot