Christmas Opening Hours and Delivery Dates here
QuickCool QC-63-1.0-3.0AS Thermoelectric Cooler 7.2V 3.5A 14.8W 30x15x3.8mm

QuickCool QC-63-1.0-3.0AS Thermoelectric Cooler 7.2V 3.5A 14.8W 30x15x3.8mm

Order Code:

10-3781

Brand: QuickCool MPN: QC-63-1.0-3.0AS EAN-13: 2050006479445

Discontinued


QuickCool QC-63-1.0-3.0AS thermoelectric cooler, operating at 7.2 V and 3.5 A with a power output of 14.8 W. This compact cooler, measuring 30 x 15 x 3.8 mm, uses the Peltier effect for thermal electricity and energy harvesting. It is ideal for waste heat utilisation and cooling applications in electronic devices.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 15 x 3.8
Max. Current 3.5A
Nominal Voltage 7.2V
Temperature difference (max.) 72K
Thermal output (max.) 14.8W

Trustpilot