Christmas Opening Hours and Delivery Dates here
QuickCool QC-63-1.0-2.5AS Thermoelectric Cooler 7.2V 2.8A 11.8W 30x15x4.2mm

QuickCool QC-63-1.0-2.5AS Thermoelectric Cooler 7.2V 2.8A 11.8W 30x15x4.2mm

Order Code:

10-3780

Brand: QuickCool MPN: QC-63-1.0-2.5AS EAN-13: 2050006479452

Discontinued


The QuickCool QC-63-1.0-2.5AS thermoelectric cooler is a compact cooling chip with dimensions of 30 x 15 x 4.2 mm, operating at 7.2 V to deliver 11.8 W of thermal electricity. With its ability to use the Peltier effect for efficient temperature regulation, it is suitable for cooling electronic components and managing waste heat in small systems. Typical applications include energy harvesting, thermal power generation, and precision cooling
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 15 x 4.2
Max. Current 2.8A
Nominal Voltage 7.2V
Temperature difference (max.) 72K
Thermal output (max.) 11.8W

Trustpilot