QuickCool QC-35-1.4-8.5AS Cooler 4V 8.7A 20.1W 30x15x4 mm Thermoelectric

Image Representative of Range

QuickCool QC-35-1.4-8.5AS Cooler 4V 8.7A 20.1W 30x15x4 mm Thermoelectric

MPN
QC-35-1.4-8.5AS
Brand
QuickCool
EAN-13
2050006481714
Order Code
10-3775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The QuickCool QC-35-1.4-8.5AS thermoelectric cooler is a compact thermal electricity device measuring 30 x 15 x 4 mm, operating at 4 V with 20.1 W power. Utilising the Peltier effect, it provides efficient cooling with a current of 8.7 A, making it ideal for precision cooling applications in electronic devices. This chip cooler is typically used in energy harvesting and waste heat utilisation systems.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 15 x 4
Max. Current 8.7A
Nominal Voltage 4V
Temperature difference (max.) 71K
Thermal output (max.) 20.1W

Reviews

Be the first to submit a review

Trustpilot