QuickCool QC-35-1.4-6.0AS Thermoelectric Cooler 4V 6.5A 15.2W 30x15x3.8mm

QuickCool QC-35-1.4-6.0AS Thermoelectric Cooler 4V 6.5A 15.2W 30x15x3.8mm

MPN
QC-35-1.4-6.0AS
Brand
QuickCool
EAN-13
2050006479438
Order Code
10-3774
Country of Origin
China

Discontinued


The QuickCool QC-35-1.4-6.0AS, a thermoelectric cooler with dimensions 30 x 15 x 3.8 mm, operates at 4 V and 6.5 A, delivering 15.2 W of power. Utilising the Peltier effect, this cooling chip effectively manages heat in compact applications. It is typically used for waste heat utilisation and thermal electricity generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 15 x 3.8
Max. Current 6.5A
Nominal Voltage 4V
Temperature difference (max.) 71K
Thermal output (max.) 15.2W

Trustpilot