Christmas Opening Hours and Delivery Dates here
QuickCool QC-35-1.4-3.7AS Thermoelectric Cooler 4V 4.1A 9.7W 30x15x4.7mm

QuickCool QC-35-1.4-3.7AS Thermoelectric Cooler 4V 4.1A 9.7W 30x15x4.7mm

Order Code:

10-3773

Brand: QuickCool MPN: QC-35-1.4-3.7AS EAN-13: 2050006481707

Discontinued


The QuickCool QC-35-1.4-3.7AS thermoelectric cooler is a compact 9.7 W cooling chip powered by 4 V and 4.1 A, with dimensions of 30 x 15 x 4.7 mm. It efficiently utilises the Peltier effect for cooling applications and is suitable for waste heat utilisation and energy harvesting. This cooler is typically used in small-scale thermal power generation and thermal electricity applications.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 30 x 15 x 4.7
Max. Current 4.1A
Nominal Voltage 4V
Temperature difference (max.) 72K
Thermal output (max.) 9.7W

Trustpilot