QuickCool QC-32-0.6-1.5AS Thermoelectric Cooler 3.6V 1.8A 3.91W

Image Representative of Range

QuickCool QC-32-0.6-1.5AS Thermoelectric Cooler 3.6V 1.8A 3.91W

MPN
QC-32-0.6-1.5AS
Brand
QuickCool
EAN-13
2050006481691
Order Code
10-3772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £30.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The QuickCool QC-32-0.6-1.5AS thermoelectric cooler operates at 3.6 V and 1.8 A, delivering 3.91 W of cooling power, with dimensions of 10 x 8 x 2.5 mm. Utilising the Peltier effect, this cooler is effective for precise temperature control in small-scale electronic devices. It is commonly used in applications involving waste heat utilisation and small power generation through the Seebeck effect
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 10 x 8 x 2.5
Max. Current 1.8A
Nominal Voltage 3.6V
Temperature difference (max.) 73K
Thermal output (max.) 3.91W

Reviews

Be the first to submit a review

Trustpilot