QuickCool QC-32-0.6-1.2V Series Thermoelectric Cooler 3.9V 1.2A 1.6W

Image Representative of Range

QuickCool QC-32-0.6-1.2V Series Thermoelectric Cooler 3.9V 1.2A 1.6W

MPN
QC-32-0.6-1.2V
Brand
QuickCool
EAN-13
2050010680295
Order Code
10-3771
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The QuickCool QC-32-0.6-1.2V thermoelectric cooler is a high-performance cooling chip that operates at 3.9 V and 1.2 A, designed for efficient waste heat utilisation. With dimensions of 8 x 8 x 2.6 mm, this energy-efficient device is ideal for thermal electricity applications and thermal power generation. It finds typical use in energy harvesting and as a cooler or heating element in various electronic systems.
Type Thermoelectric cooler (high performance)
Dimensions (A x B x C x H) 8 x 8 x - x 2.6
Max. Current 1.2A
Nominal Voltage 3.9V
Temperature difference (max.) 71K
Thermal output (max.) 1.6W

Reviews

Be the first to submit a review

Trustpilot