QuickCool QC-32-0.6-1.2AS Series Thermoelectric Cooler 3.7V 1.5A 3.22W

Image Representative of Range

QuickCool QC-32-0.6-1.2AS Series Thermoelectric Cooler 3.7V 1.5A 3.22W

MPN
QC-32-0.6-1.2AS
Brand
QuickCool
EAN-13
2050006481684
Order Code
10-3770
Country of Origin
China
View Full Product Range (19)

Discontinued


The QuickCool QC-32-0.6-1.2AS is a standard thermoelectric cooler operating at 3.7 V and 1.5 A with a power output of 3.22 W, measuring 10 x 8 x 2.6 mm. This cooling chip utilises the peltier effect for effective thermal management. It is typically used for waste heat utilisation and energy harvesting applications.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 10 x 8 x 2.6
Max. Current 1.5A
Nominal Voltage 3.7V
Temperature difference (max.) 73K
Thermal output (max.) 3.22W

Trustpilot