QuickCool QC-31-1.4-8.5AS Thermoelectric Cooler 3.5V 17.8W 20x20x3.4mm

Image Representative of Range

QuickCool QC-31-1.4-8.5AS Thermoelectric Cooler 3.5V 17.8W 20x20x3.4mm

MPN
QC-31-1.4-8.5AS
Brand
QuickCool
EAN-13
2050006481677
Order Code
10-3769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The QuickCool QC-31-1.4-8.5AS thermoelectric cooler is a compact cooling chip featuring a power rating of 17.8 W and drawing 8.7 A at 3.5 V. Manufactured by QuickCool, this device utilises the Peltier effect for efficient thermal electricity management, making it suitable for applications in energy harvesting and waste heat utilisation. Typical uses include cooling sensitive electronic components and small-scale power generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 20 x 20 x 3.4
Max. Current 8.7A
Nominal Voltage 3.5V
Temperature difference (max.) 71K
Thermal output (max.) 17.8W

Reviews

Be the first to submit a review

Trustpilot