Christmas Opening Hours and Delivery Dates here
QuickCool QC-31-1.4-6.0AS Thermoelectric Cooler 3.5V 6.5A 13.5W Compact

QuickCool QC-31-1.4-6.0AS Thermoelectric Cooler 3.5V 6.5A 13.5W Compact

Order Code:

10-3768

Brand: QuickCool MPN: QC-31-1.4-6.0AS EAN-13: 2050006479421

Discontinued


QuickCool's QC-31-1.4-6.0AS thermoelectric cooler operates at 3.5 V and 6.5 A, providing 13.5 W of cooling power. This cooling chip, measuring 20 x 20 x 3.8 mm, leverages the Peltier effect for efficient thermal electricity management. It is ideal for applications involving waste heat utilisation and thermal power generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 20 x 20 x 3.8
Max. Current 6.5A
Nominal Voltage 3.5V
Temperature difference (max.) 71K
Thermal output (max.) 13.5W

You may also like


Trustpilot