Christmas Opening Hours and Delivery Dates here
QuickCool QC-31-1.4-3.7AS Thermoelectric Cooler 3.5V 4.1A 8.6W 20x20x4.7mm

QuickCool QC-31-1.4-3.7AS Thermoelectric Cooler 3.5V 4.1A 8.6W 20x20x4.7mm

Order Code:

10-3767

Brand: QuickCool MPN: QC-31-1.4-3.7AS EAN-13: 2050006481660

Discontinued


The QuickCool QC-31-1.4-3.7AS thermoelectric cooler operates at 3.5 V and 4.1 A, with a cooling power of 8.6 W and dimensions of 20 x 20 x 4.7mm. Using the Peltier effect, this cooling chip is ideal for precise thermal management in electronic devices. It is widely used in applications like waste heat utilisation and energy harvesting for efficient thermal electricity generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 20 x 20 x 4.7
Max. Current 4.1A
Nominal Voltage 3.5V
Temperature difference (max.) 72K
Thermal output (max.) 8.6W

Trustpilot