Christmas Opening Hours and Delivery Dates here
QuickCool QC-31-1.0-3.9AS Thermoelectric Cooler 3.5V 4.3A 8.8W 15x15x3.6mm

QuickCool QC-31-1.0-3.9AS Thermoelectric Cooler 3.5V 4.3A 8.8W 15x15x3.6mm

Order Code:

10-3766

Brand: QuickCool MPN: QC-31-1.0-3.9AS EAN-13: 2050006479414

Discontinued


The QuickCool QC-31-1.0-3.9AS is a thermoelectric cooler operating at 3.5 V and 4.3 A, with a heat exchange capacity of 8.8 W. Measuring 15 x 15 x 3.6 mm, it utilises the Peltier effect for efficient cooling or temperature control in compact spaces. Typical applications include waste heat utilisation and energy harvesting in electronic devices.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 15 x 15 x 3.6
Max. Current 4.3A
Nominal Voltage 3.5V
Temperature difference (max.) 71K
Thermal output (max.) 8.8W

You may also like


Trustpilot