QuickCool QC-31-1.0-3.0AS Thermoelectric Cooler 3.5V 3.5A 7.29W 15x15x3.8mm

QuickCool QC-31-1.0-3.0AS Thermoelectric Cooler 3.5V 3.5A 7.29W 15x15x3.8mm

MPN
QC-31-1.0-3.0AS
Brand
QuickCool
EAN-13
2050006479407
Order Code
10-3765
Country of Origin
China

Discontinued


The QuickCool QC-31-1.0-3.0AS thermoelectric cooler, designed by QuickCool, operates at 3.5 V and 3.5 A, delivering 7.29 W of power, with dimensions of 15 x 15 x 3.8 mm. It utilises the Peltier effect for efficient cooling and is ideal for applications in waste heat utilisation and thermal electricity generation. This compact chip cooler serves functions of both cooling and energy harvesting
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 15 x 15 x 3.8
Max. Current 3.5A
Nominal Voltage 3.5V
Temperature difference (max.) 72K
Thermal output (max.) 7.29W

Trustpilot