QuickCool QC-31-1.0-2.5AS Thermoelectric Cooler 3.5V 2.8A 5.82W 15x15x3.4mm

Image Representative of Range

QuickCool QC-31-1.0-2.5AS Thermoelectric Cooler 3.5V 2.8A 5.82W 15x15x3.4mm

MPN
QC-31-1.0-2.5AS
Brand
QuickCool
EAN-13
2050006479339
Order Code
10-3764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.52
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

QuickCool's QC-31-1.0-2.5AS is a thermoelectric cooler operating at 3.5 V and 2.8 A, delivering 5.82 W of power. Measuring 15 x 15 x 3.4 mm, this compact cooling chip uses the Peltier effect for efficient thermal management. It is suitable for applications such as waste heat utilisation and energy harvesting in small electronic devices.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 15 x 15 x 3.4
Max. Current 2.8A
Nominal Voltage 3.5V
Temperature difference (max.) 72K
Thermal output (max.) 5.82W

Reviews

Be the first to submit a review

Trustpilot