QuickCool QC-241-1.6-15.0VM Thermoelectric cooler 29.5V 15A 270W 50x50x3.6mm

MPN
QC-241-1.6-15.0VM
Brand
QuickCool
EAN-13
2050010680257
Order Code
17-3504
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

QuickCool QC-241-1.6-15.0VM, also known by its alternate description 3219630, is a thermoelectric cooler designed for precise temperature control applications. This product operates at a nominal voltage of 29.5 volts with a maximum current of 15 amperes, delivering a cooling capacity of 270 watts. Its compact dimensions, measuring 50 by 50 by 3.6 millimetres, make it suitable for applications requiring efficient thermal management in confined spaces. Typical engineering applications include electronic device cooling, laboratory instruments, and thermal regulation in microprocessor environments, where reliable heat dissipation is crucial for maintaining optimal performance and preventing overheating.
Type Thermoelectric cooler (high performance)
Dimensions (A x B x C x H) 50 x 50 x - x 3.6
Max. Current 15A
Nominal Voltage 29.5V
Temperature difference (max.) 68K
Thermal output (max.) 270W

Reviews

Be the first to submit a review

Trustpilot