QuickCool QC-241-1.4-8.5AS Thermoelectric Cooler 27.2V 8.6A 137.9W

Image Representative of Range

QuickCool QC-241-1.4-8.5AS Thermoelectric Cooler 27.2V 8.6A 137.9W

MPN
QC-241-1.4-8.5AS
Brand
QuickCool
EAN-13
2050006481585
Order Code
10-3763
Country of Origin
China
View Full Product Range (19)

Discontinued


The QuickCool QC-241-1.4-8.5AS is a thermoelectric cooler designed to efficiently manage heat through the Peltier effect. With a power rating of 137.9 watts and dimensions of 57 x 54.4 x 3.4 millimetres, it operates at 27.2 volts and 8.6 amps. This cooler is ideal for applications such as waste heat utilisation and energy harvesting in electronics or small-scale thermal management systems.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 57 x 54.4 x 3.4
Max. Current 8.6A
Nominal Voltage 27.2V
Temperature difference (max.) 71K
Thermal output (max.) 137.9W

Trustpilot