QuickCool QC-241-1.0-3.0AS Thermoelectric Cooler 27.4V 3.5A 56.5W 40x40x3.4mm

Image Representative of Range

QuickCool QC-241-1.0-3.0AS Thermoelectric Cooler 27.4V 3.5A 56.5W 40x40x3.4mm

MPN
QC-241-1.0-3.0AS
Brand
QuickCool
EAN-13
2050006481578
Order Code
10-3762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.88
100+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The QuickCool QC-241-1.0-3.0AS thermoelectric cooler features a 27.4 V and 3.5 A power specification, providing efficient cooling with a power output of 56.5 W. Measuring 40 x 40 x 3.4, it utilises the peltier effect for thermal electricity applications. This cooler is ideal for waste heat utilisation and small-scale thermal power generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.4
Max. Current 3.5A
Nominal Voltage 27.4V
Temperature difference (max.) 71K
Thermal output (max.) 56.5W

Reviews

Be the first to submit a review

Trustpilot