Christmas Opening Hours and Delivery Dates here
QuickCool QC-17-1.4-6.0AS Thermoelectric Cooler 1.9V 6.5A 7.4W 15x15x3.8mm

QuickCool QC-17-1.4-6.0AS Thermoelectric Cooler 1.9V 6.5A 7.4W 15x15x3.8mm

Order Code:

10-3756

Brand: QuickCool MPN: QC-17-1.4-6.0AS EAN-13: 2050006479391

Discontinued


The QuickCool QC-17-1.4-6.0AS thermoelectric cooler is a small, efficient cooling chip measuring 15 x 15 x 3.8 mm. It operates at 1.9 V and 6.5 A, providing 7.4 W of cooling power, utilising the Peltier effect. Typically used for waste heat utilisation and thermal electricity generation, it is ideal for applications requiring precise temperature control.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 15 x 15 x 3.8
Max. Current 6.5A
Nominal Voltage 1.9V
Temperature difference (max.) 71K
Thermal output (max.) 7.4W

You may also like


Trustpilot