QuickCool QC-17-1.4-3.7AS Thermoelectric Cooler 1.9V 4.1A 4.7W 15x15x4.7mm

Image Representative of Range

QuickCool QC-17-1.4-3.7AS Thermoelectric Cooler 1.9V 4.1A 4.7W 15x15x4.7mm

MPN
QC-17-1.4-3.7AS
Brand
QuickCool
EAN-13
2050006481646
Order Code
10-3755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The QuickCool QC-17-1.4-3.7AS thermoelectric cooler operates at 1.9 V and 4.1 A, generating 4.7 W of cooling power. With dimensions of 15 x 15 x 4.7 mm, it utilises the Peltier effect to efficiently manage thermal electricity for precise temperature control. This cooling chip is ideal for waste heat utilisation, energy harvesting, and thermal power generation applications.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 15 x 15 x 4.7
Max. Current 4.1A
Nominal Voltage 1.9V
Temperature difference (max.) 72K
Thermal output (max.) 4.7W

Reviews

Be the first to submit a review

Trustpilot