QuickCool QC-17-1.0-3.9AS Thermoelectric Cooler 1.9V 4.3A 12x12x3.6mm

Image Representative of Range

QuickCool QC-17-1.0-3.9AS Thermoelectric Cooler 1.9V 4.3A 12x12x3.6mm

MPN
QC-17-1.0-3.9AS
Brand
QuickCool
EAN-13
2050006481653
Order Code
10-3754
Country of Origin
China
View Full Product Range (19)

Discontinued


The QuickCool QC-17-1.0-3.9AS is a thermoelectric cooler measuring 12 x 12 x 3.6 mm, operating at 1.9 V and 4.3 A. It utilises the peltier effect to effectively manage heating and cooling with a power consumption of 4.86 W. This cooler is ideal for applications involving waste heat utilisation and thermal electricity generation.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 12 x 12 x 3.6
Max. Current 4.3A
Nominal Voltage 1.9V
Temperature difference (max.) 71K
Thermal output (max.) 4.86W

Trustpilot