QuickCool QC-17-1.0-3.0AS Thermoelectric Cooler 1.9V 3.5A 12x12x3.8mm

Image Representative of Range

QuickCool QC-17-1.0-3.0AS Thermoelectric Cooler 1.9V 3.5A 12x12x3.8mm

MPN
QC-17-1.0-3.0AS
Brand
QuickCool
EAN-13
2050006481639
Order Code
10-3753
Country of Origin
China
View Full Product Range (19)

Discontinued


The QuickCool QC-17-1.0-3.0AS thermoelectric cooler operates at 1.9 V and 3.5 A, delivering 4.02 W of power in a compact size of 12 x 12 x 3.8 mm. Utilising the Peltier and Seebeck effects, it serves as both a cooling chip and a heating element for thermal power generation and waste heat utilisation. This versatile cooler is ideal for energy harvesting and maintaining
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 12 x 12 x 3.8
Max. Current 3.5A
Nominal Voltage 1.9V
Temperature difference (max.) 72K
Thermal output (max.) 4.02W

Trustpilot