QuickCool QC-17-1.0-2.5AS Thermoelectric Cooler 1.9V 2.8A 3.20W 12x12x4.2

Image Representative of Range

QuickCool QC-17-1.0-2.5AS Thermoelectric Cooler 1.9V 2.8A 3.20W 12x12x4.2

MPN
QC-17-1.0-2.5AS
Brand
QuickCool
EAN-13
2050006479346
Order Code
10-3752
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £15.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The QuickCool QC-17-1.0-2.5AS thermoelectric cooler utilises the Peltier effect, operating at 1.9 V and 2.8 A, with a power consumption of 3.20 W. This compact chip cooler measures 12 x 12 x 4.2 mm, making it ideal for waste heat utilisation and thermal electricity applications. It is typically used in energy harvesting and power generation scenarios.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 12 x 12 x 4.2
Max. Current 2.8A
Nominal Voltage 1.9V
Temperature difference (max.) 72K
Thermal output (max.) 3.20W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot