QuickCool QC-161-1.6-15.0VM Thermoelectric cooler 19.5V 15A 180W 40x40x3.3mm

MPN
QC-161-1.6-15.0VM
Brand
QuickCool
EAN-13
2050010680189
Order Code
17-3503
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

QuickCool QC-161-1.6-15.0VM, also referenced as 3219623, is a thermoelectric cooler designed for precise temperature control in compact spaces. Operating at 19.5 volts and 15 amperes, this unit delivers a substantial power output of 180 watts, making it ideal for applications requiring efficient thermal management. With dimensions of 40x40x3.3 millimetres, it offers a compact form factor suitable for integration in electronics, medical devices, and laboratory equipment. The QC-161-1.6-15.0VM's robust construction and efficient thermal performance cater to both static and dynamic systems, providing reliable service across various engineering applications where maintaining specific temperature conditions is critical.
Type Thermoelectric cooler (high performance)
Dimensions (A x B x C x H) 40 x 40 x - x 3.3
Max. Current 15A
Nominal Voltage 19.5V
Temperature difference (max.) 69K
Thermal output (max.) 180W

Reviews

Be the first to submit a review

Trustpilot