QuickCool QC-161-1.6-15.0AS Thermoelectric Cooler 17.9V 13.9A 141.8W

Image Representative of Range

QuickCool QC-161-1.6-15.0AS Thermoelectric Cooler 17.9V 13.9A 141.8W

MPN
QC-161-1.6-15.0AS
Brand
QuickCool
EAN-13
2050006481561
Order Code
10-3751
Country of Origin
China
View Full Product Range (19)

Discontinued


The QuickCool QC-161-1.6-15.0AS thermoelectric cooler is designed by QuickCool with specifications of 17.9 V, 13.9 A, and 141.8 W, and dimensions of 40 x 40 x 3.3 mm. This cooling chip harnesses the Peltier effect for efficient thermal management and energy generation applications. Ideal for waste heat utilisation and power generation, it offers precise temperature control in electronic devices.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.3
Max. Current 13.9A
Nominal Voltage 17.9V
Temperature difference (max.) 68K
Thermal output (max.) 141.8W

Trustpilot