QuickCool QC-127-1.4-8.5AS Thermoelectric Cooler 14.3V 8.5A 71.3W

Image Representative of Range

QuickCool QC-127-1.4-8.5AS Thermoelectric Cooler 14.3V 8.5A 71.3W

MPN
QC-127-1.4-8.5AS
Brand
QuickCool
EAN-13
2050006481554
Order Code
10-3750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The QuickCool QC-127-1.4-8.5AS thermoelectric cooler, operating at 14.3 V and 8.5 A, delivers 71.3 W of thermal power with dimensions of 40 x 40 x 3.8 mm. This cooler utilises the Peltier effect, ideal for effective thermal management in electronics by converting electrical energy into cooling power. Common applications include CPU cooling, waste heat utilisation, and small-scale energy harvesting.
Type Thermoelectric cooler (standard)
Dimensions (LxBxH) 40 x 40 x 3.8
Max. Current 8.5A
Nominal Voltage 14.3V
Temperature difference (max.) 70K
Thermal output (max.) 71.3W

Reviews

Be the first to submit a review

Trustpilot